0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1ER30BA01D

DigiKey Part Number
490-6185-2-ND - Tape & Reel (TR)
490-6185-1-ND - Cut Tape (CT)
490-6185-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1ER30BA01D
Description
CAP CER 0.3PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
0.3 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1ER30BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1HR30BA01DMurata Electronics115.395490-8237-1-ND0,09000 €Upgrade
GRM1555C1HR30BA01JMurata Electronics118.040490-7761-1-ND0,09000 €Upgrade
04023A0R3BAT2AKYOCERA AVX004023A0R3BAT2A-ND0,04996 €Direct
04025A0R3BAT2AKYOCERA AVX004025A0R3BAT2A-ND0,04664 €Upgrade
In-Stock: 35.465
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,05200 €0,52 €
500,03640 €1,82 €
1000,03140 €3,14 €
5000,02308 €11,54 €
1.0000,02054 €20,54 €
2.5000,01786 €44,65 €
5.0000,01626 €81,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01451 €145,10 €
20.0000,01345 €269,00 €
30.0000,01292 €387,60 €
50.0000,01234 €617,00 €
70.0000,01199 €839,30 €
100.0000,01166 €1.166,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €