
GRM1555C1ER10WA01D | |
|---|---|
DigiKey Part Number | 490-6184-2-ND - Tape & Reel (TR) 490-6184-1-ND - Cut Tape (CT) 490-6184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1ER10WA01D |
Description | CAP CER 0.1PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 0.1 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1ER10WA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.05pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1HR10WA01D | Murata Electronics | 23.157 | 490-6259-1-ND | 0,15000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08300 € | 0,83 € |
| 50 | 0,05840 € | 2,92 € |
| 100 | 0,05110 € | 5,11 € |
| 500 | 0,03854 € | 19,27 € |
| 1.000 | 0,03467 € | 34,67 € |
| 2.500 | 0,03062 € | 76,55 € |
| 5.000 | 0,02817 € | 140,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02542 € | 254,20 € |
| 20.000 | 0,02381 € | 476,20 € |
| 30.000 | 0,02301 € | 690,30 € |
| 50.000 | 0,02212 € | 1.106,00 € |
| 70.000 | 0,02160 € | 1.512,00 € |
| 100.000 | 0,02110 € | 2.110,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

