Upgrade
Direct
Direct
Upgrade
Upgrade

GRM1555C1E9R1CA01D | |
|---|---|
DigiKey Part Number | GRM1555C1E9R1CA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E9R1CA01D |
Description | CAP CER 9.1PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 9.1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E9R1CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H9R1CA01D | Murata Electronics | 34.971 | 490-8233-1-ND | 0,08000 € | Upgrade |
| 04023A9R1CAT2A | KYOCERA AVX | 0 | 04023A9R1CAT2A-ND | 0,04249 € | Direct |
| C0402C919C3GACTU | KEMET | 0 | 399-C0402C919C3GACTUTR-ND | 0,09990 € | Direct |
| 04025A9R1CAT2A | KYOCERA AVX | 0 | 04025A9R1CAT2A-ND | 0,04249 € | Upgrade |
| C0402C919C5GACTU | KEMET | 14.299 | 399-14287-1-ND | 0,52000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00548 € | 109,60 € |
| Unit Price without VAT: | 0,00548 € |
|---|---|
| Unit Price with VAT: | 0,00652 € |




