
GRM1555C1E8R5BA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1E8R5BA01DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E8R5BA01D |
Description | CAP CER 8.5PF 25V C0G 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8.5 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E8R5BA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00546 € | 109,20 € |
| Unit Price without VAT: | 0,00546 € |
|---|---|
| Unit Price with VAT: | 0,00650 € |

