GRM1555C1E8R2DA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 49.875
Unit Price: 0,08000 €
Datasheet
8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E8R2DA01D

DigiKey Part Number
490-16754-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1E8R2DA01D
Description
CAP CER 8.2PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
8.2 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E8R2DA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.5pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H8R2DA01JMurata Electronics49.875490-GRM1555C1H8R2DA01JCT-ND0,08000 €Upgrade
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00612 €61,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00612 €
Unit Price with VAT:0,00728 €