Upgrade
Direct
Direct
Upgrade
Upgrade

GRM1555C1E8R2CZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E8R2CZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E8R2CZ01D |
Description | CAP CER 8.2PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E8R2CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H8R2CA01D | Murata Electronics | 163.009 | 490-6256-1-ND | 0,08000 € | Upgrade |
| C0402C829C3GACTU | KEMET | 0 | 399-C0402C829C3GACTUTR-ND | 0,06775 € | Direct |
| KGM05ACG1E8R2CH | KYOCERA AVX | 14.537 | 478-KGM05ACG1E8R2CHCT-ND | 0,22000 € | Direct |
| C0402C829C5GACTU | KEMET | 37.341 | 399-C0402C829C5GACTUCT-ND | 0,09000 € | Upgrade |
| KGM05ACG1H8R2CH | KYOCERA AVX | 0 | 478-KGM05ACG1H8R2CHCT-ND | 0,08000 € | Upgrade |




