750 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E751JA01D

DigiKey Part Number
490-6183-2-ND - Tape & Reel (TR)
490-6183-1-ND - Cut Tape (CT)
490-6183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E751JA01D
Description
CAP CER 750PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
750 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E751JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11.203
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,12000 €0,12 €
100,06500 €0,65 €
500,04540 €2,27 €
1000,03950 €3,95 €
5000,02940 €14,70 €
1.0000,02629 €26,29 €
2.5000,02303 €57,57 €
5.0000,02107 €105,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01890 €189,00 €
20.0000,01761 €352,20 €
30.0000,01696 €508,80 €
50.0000,01625 €812,50 €
70.0000,01583 €1.108,10 €
100.0000,01543 €1.543,00 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14280 €