Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM1555C1E6R8DZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E6R8DZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E6R8DZ01D |
Description | CAP CER 6.8PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.5pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E6R8DZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.5pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H6R8DA01D | Murata Electronics | 126.901 | 490-5950-1-ND | 0,08000 € | Upgrade |
| GRM1555C2A6R8DA01D | Murata Electronics | 25.117 | 490-7294-1-ND | 0,08000 € | Upgrade |
| C0402C689D3GACTU | KEMET | 9.798 | 399-15342-1-ND | 0,27000 € | Direct |
| KGM05ACG1E6R8DH | KYOCERA AVX | 12.270 | 478-KGM05ACG1E6R8DHCT-ND | 0,22000 € | Direct |
| C0402C689D5GACTU | KEMET | 392 | 399-C0402C689D5GACTUCT-ND | 0,27000 € | Upgrade |






