Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade

GRM1555C1E6R8CZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E6R8CZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E6R8CZ01D |
Description | CAP CER 6.8PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E6R8CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H6R8CA01D | Murata Electronics | 121.413 | 490-5949-1-ND | 0,08000 € | Upgrade |
| C0402C689C3GACTU | KEMET | 0 | 399-C0402C689C3GACTUTR-ND | 0,06297 € | Direct |
| KGM05ACG1E6R8CH | KYOCERA AVX | 10.599 | 478-KGM05ACG1E6R8CHCT-ND | 0,22000 € | Direct |
| KGM05ACG1E6R8CN | KYOCERA AVX | 0 | 478-KGM05ACG1E6R8CNTR-ND | 0,03676 € | Direct |
| C0402C689C5GACTU | KEMET | 133.708 | 399-C0402C689C5GACTUCT-ND | 0,08000 € | Upgrade |






