6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E6R8CA01D

DigiKey Part Number
490-11371-2-ND - Tape & Reel (TR)
490-11371-1-ND - Cut Tape (CT)
490-11371-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E6R8CA01D
Description
CAP CER 6.8PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
6.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E6R8CA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.25pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM1555C1H6R8CA01DMurata Electronics121.413490-5949-1-ND0,08000 €Upgrade
C0402C689C3GACTUKEMET0399-C0402C689C3GACTUTR-ND0,06297 €Direct
KGM05ACG1E6R8CHKYOCERA AVX599478-KGM05ACG1E6R8CHCT-ND0,22000 €Direct
KGM05ACG1E6R8CNKYOCERA AVX0478-KGM05ACG1E6R8CNTR-ND0,03676 €Direct
C0402C689C5GACTUKEMET133.708399-C0402C689C5GACTUCT-ND0,08000 €Upgrade
In-Stock: 24.356
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02800 €0,28 €
500,01880 €0,94 €
1000,01610 €1,61 €
5000,01142 €5,71 €
1.0000,01001 €10,01 €
2.5000,00852 €21,30 €
5.0000,00763 €38,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00670 €67,00 €
20.0000,00612 €122,40 €
30.0000,00583 €174,90 €
50.0000,00550 €275,00 €
70.0000,00531 €371,70 €
100.0000,00513 €513,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €