GRM1555C1E5R6CA01D is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Murata Electronics
In Stock: 235.489
Unit Price: 0,09000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 315.779
Unit Price: 0,09000 €
Datasheet

Direct


KEMET
In Stock: 8.253
Unit Price: 0,29000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,00816 €
Datasheet

Direct


Taiyo Yuden
In Stock: 24.382
Unit Price: 0,09000 €
Datasheet

Upgrade


KEMET
In Stock: 25.283
Unit Price: 0,09000 €
Datasheet

Upgrade


KYOCERA AVX
In Stock: 10.913
Unit Price: 0,21000 €
Datasheet
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E5R6CA01D

DigiKey Part Number
GRM1555C1E5R6CA01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1E5R6CA01D
Description
CAP CER 5.6PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
5.6 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E5R6CA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Capacitance
Tolerance
±0.25pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,00643 €128,60 €
Unit Price without VAT:0,00643 €
Unit Price with VAT:0,00765 €