
GRM1555C1E561JA01D | |
|---|---|
DigiKey Part Number | 490-11369-2-ND - Tape & Reel (TR) 490-11369-1-ND - Cut Tape (CT) 490-11369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E561JA01D |
Description | CAP CER 560PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 560 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E561JA01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05400 € | 0,54 € |
| 50 | 0,03760 € | 1,88 € |
| 100 | 0,03260 € | 3,26 € |
| 500 | 0,02406 € | 12,03 € |
| 1.000 | 0,02143 € | 21,43 € |
| 2.500 | 0,01866 € | 46,65 € |
| 5.000 | 0,01699 € | 84,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01518 € | 151,80 € |
| 20.000 | 0,01408 € | 281,60 € |
| 30.000 | 0,01354 € | 406,20 € |
| 50.000 | 0,01293 € | 646,50 € |
| 70.000 | 0,01257 € | 879,90 € |
| 100.000 | 0,01223 € | 1.223,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

