Direct
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM1555C1E4R7CZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E4R7CZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E4R7CZ01D |
Description | CAP CER 4.7PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 4.7 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E4R7CZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1E4R7CA01D | Murata Electronics | 6.203 | 490-16752-1-ND | 0,08000 € | Direct |
| GRM1555C1H4R7CA01D | Murata Electronics | 1.485.600 | 490-5874-1-ND | 0,08000 € | Upgrade |
| GRM1555C2A4R7CA01D | Murata Electronics | 49.527 | 490-7290-1-ND | 0,08000 € | Upgrade |
| KGM05ACG1E4R7CH | KYOCERA AVX | 15.441 | 478-KGM05ACG1E4R7CHCT-ND | 0,22000 € | Direct |
| C0402C479C5GACTU | KEMET | 27.761 | 399-C0402C479C5GACTUCT-ND | 0,08000 € | Upgrade |







