GRM1555C1E470JZ01D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Murata Electronics
In Stock: 17.541
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 104.435
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 144.296
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 198.409
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 1.476.396
Unit Price: 0,08000 €
Datasheet

Upgrade


Murata Electronics
In Stock: 740.027
Unit Price: 0,08000 €
Datasheet

Direct


KEMET
In Stock: 827.008
Unit Price: 0,29000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 3.249
Unit Price: 0,22000 €
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 0,04046 €
Datasheet

Upgrade


KEMET
In Stock: 5.613
Unit Price: 1,17000 €
Datasheet

Upgrade


KEMET
In Stock: 693
Unit Price: 1,17000 €
Datasheet

Upgrade


KEMET
In Stock: 50.485
Unit Price: 0,71000 €
Datasheet

Upgrade


KEMET
In Stock: 1.980.313
Unit Price: 0,08000 €
Datasheet

Upgrade


TDK
In Stock: 0
Unit Price: 0,08000 €
Datasheet
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E470JZ01D

DigiKey Part Number
GRM1555C1E470JZ01D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM1555C1E470JZ01D
Description
CAP CER 47PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
47 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E470JZ01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes