3.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E3R6BA01D

DigiKey Part Number
490-GRM1555C1E3R6BA01DTR-ND - Tape & Reel (TR)
490-GRM1555C1E3R6BA01DCT-ND - Cut Tape (CT)
490-GRM1555C1E3R6BA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E3R6BA01D
Description
CAP CER 3.6PF 25V C0G/NP0 0402
Customer Reference
Detailed Description
3.6 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E3R6BA01D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±0.1pF
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRM0335C1H3R6CA01DMurata Electronics18.766490-GRM0335C1H3R6CA01DCT-ND0,08000 €Similar
04023A3R6BAT2AKYOCERA AVX004023A3R6BAT2A-ND0,04627 €Direct
In-Stock: 9.250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,03700 €0,37 €
500,02560 €1,28 €
1000,02190 €2,19 €
5000,01588 €7,94 €
1.0000,01401 €14,01 €
2.5000,01206 €30,15 €
5.0000,01088 €54,40 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,00963 €96,30 €
20.0000,00886 €177,20 €
30.0000,00847 €254,10 €
50.0000,00804 €402,00 €
70.0000,00779 €545,30 €
100.0000,00755 €755,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €