Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM1555C1E390GZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E390GZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E390GZ01D |
Description | CAP CER 39PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 39 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E390GZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H390FA01D | Murata Electronics | 95.989 | 490-9663-1-ND | 0,08000 € | Upgrade |
| GRM1555C1H390GA01D | Murata Electronics | 133.049 | 490-6235-1-ND | 0,08000 € | Upgrade |
| KGM05ACG1E390GH | KYOCERA AVX | 0 | 478-KGM05ACG1E390GHTR-ND | 0,10958 € | Direct |
| C0402C390F3GACTU | KEMET | 0 | 399-C0402C390F3GACTUTR-ND | 0,37007 € | Upgrade |
| C0402C390F5GACTU | KEMET | 13.107 | 399-17380-1-ND | 1,17000 € | Upgrade |





