Upgrade
Direct
Upgrade

GRM1555C1E2R4BZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E2R4BZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E2R4BZ01D |
Description | CAP CER 2.4PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 2.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E2R4BZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H2R4BA01D | Murata Electronics | 132.403 | 490-6228-1-ND | 0,09000 € | Upgrade |
| 04023A2R4BAT2A | KYOCERA AVX | 0 | 04023A2R4BAT2A-ND | 0,04664 € | Direct |
| 04025A2R4BAT2A | KYOCERA AVX | 0 | 478-04025A2R4BAT2ACT-ND | 0,24000 € | Upgrade |




