
GRM1555C1E201JA01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1E201JA01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E201JA01DCT-ND - Cut Tape (CT) 490-GRM1555C1E201JA01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E201JA01D |
Description | CAP CER 200PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 200 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E201JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H201GA01D | Murata Electronics | 38.317 | 490-6218-1-ND | 0,14000 € | Upgrade |
| GRM1555C1H201JA01D | Murata Electronics | 32.875 | 490-3232-1-ND | 0,09000 € | Upgrade |
| 04023A201JAT2A | KYOCERA AVX | 0 | 04023A201JAT2A-ND | 0,04553 € | Direct |
| 04025A201GAT2A | KYOCERA AVX | 0 | 04025A201GAT2A-ND | 0,10414 € | Upgrade |
| 04025A201JAT2A | KYOCERA AVX | 8.425 | 478-10092-1-ND | 0,22000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04900 € | 0,49 € |
| 50 | 0,03420 € | 1,71 € |
| 100 | 0,02940 € | 2,94 € |
| 500 | 0,02158 € | 10,79 € |
| 1.000 | 0,01918 € | 19,18 € |
| 2.500 | 0,01666 € | 41,65 € |
| 5.000 | 0,01514 € | 75,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01349 € | 134,90 € |
| 20.000 | 0,01249 € | 249,80 € |
| 30.000 | 0,01199 € | 359,70 € |
| 50.000 | 0,01144 € | 572,00 € |
| 70.000 | 0,01111 € | 777,70 € |
| 100.000 | 0,01080 € | 1.080,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

