Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM1555C1E200GA01D | |
|---|---|
DigiKey Part Number | GRM1555C1E200GA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E200GA01D |
Description | CAP CER 20PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 20 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E200GA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±2% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H200GA01D | Murata Electronics | 82.928 | 490-6217-1-ND | 0,10000 € | Upgrade |
| 04023A200FAT2A | KYOCERA AVX | 0 | 04023A200FAT2A-ND | 0,11300 € | Upgrade |
| 04025A200FAT2A | KYOCERA AVX | 0 | 04025A200FAT2A-ND | 0,11300 € | Upgrade |
| 04025A200GAT2A | KYOCERA AVX | 0 | 04025A200GAT2A-ND | 0,10587 € | Upgrade |
| C0402C200G5GACTU | KEMET | 15.124 | 399-C0402C200G5GACTUCT-ND | 0,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01520 € | 152,00 € |
| Unit Price without VAT: | 0,01520 € |
|---|---|
| Unit Price with VAT: | 0,01809 € |




