Direct
Upgrade
Direct
Upgrade

GRM1555C1E1R2BZ01D | |
|---|---|
DigiKey Part Number | GRM1555C1E1R2BZ01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E1R2BZ01D |
Description | CAP CER 1.2PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E1R2BZ01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1E1R2BA01D | Murata Electronics | 18.901 | 490-8172-1-ND | 0,08000 € | Direct |
| GRM1555C1H1R2BA01D | Murata Electronics | 523.586 | 490-6209-1-ND | 0,08000 € | Upgrade |
| KGM05ACG1E1R2BH | KYOCERA AVX | 19.683 | 478-KGM05ACG1E1R2BHCT-ND | 0,25000 € | Direct |
| KGM05ACG1H1R2BH | KYOCERA AVX | 26.356 | 478-KGM05ACG1H1R2BHCT-ND | 0,08000 € | Upgrade |



