Upgrade
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

GRM1555C1E1R0CA01D | |
|---|---|
DigiKey Part Number | GRM1555C1E1R0CA01D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E1R0CA01D |
Description | CAP CER 1PF 25V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 1 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E1R0CA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H1R0CA01D | Murata Electronics | 94.386 | 490-3199-1-ND | 0,08000 € | Upgrade |
| GRM1555C2A1R0CA01D | Murata Electronics | 8.866 | 490-7279-1-ND | 0,08000 € | Upgrade |
| C0402C109C3GACTU | KEMET | 6.469 | 399-C0402C109C3GACTUCT-ND | 0,27000 € | Direct |
| KGM05ACG1E1R0CH | KYOCERA AVX | 0 | 478-KGM05ACG1E1R0CHTR-ND | 0,04553 € | Direct |
| UMK105CG010CV-F | Taiyo Yuden | 45 | 587-3184-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00635 € | 127,00 € |
| Unit Price without VAT: | 0,00635 € |
|---|---|
| Unit Price with VAT: | 0,00756 € |








