
GRM1555C1E103JE01D | |
|---|---|
DigiKey Part Number | 490-GRM1555C1E103JE01DTR-ND - Tape & Reel (TR) 490-GRM1555C1E103JE01DCT-ND - Cut Tape (CT) 490-GRM1555C1E103JE01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM1555C1E103JE01D |
Description | CAP CER 10000PF 25V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1555C1E103JE01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.026" (0.65mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,13000 € | 0,13 € |
| 10 | 0,07100 € | 0,71 € |
| 50 | 0,04940 € | 2,47 € |
| 100 | 0,04290 € | 4,29 € |
| 500 | 0,03208 € | 16,04 € |
| 1.000 | 0,02875 € | 28,75 € |
| 2.500 | 0,02525 € | 63,13 € |
| 5.000 | 0,02314 € | 115,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02080 € | 208,00 € |
| 20.000 | 0,01941 € | 388,20 € |
| 30.000 | 0,01872 € | 561,60 € |
| 50.000 | 0,01795 € | 897,50 € |
| 70.000 | 0,01750 € | 1.225,00 € |
| 100.000 | 0,01707 € | 1.707,00 € |
| Unit Price without VAT: | 0,13000 € |
|---|---|
| Unit Price with VAT: | 0,15470 € |

