10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1555C1E103GE01D

DigiKey Part Number
490-GRM1555C1E103GE01DTR-ND - Tape & Reel (TR)
490-GRM1555C1E103GE01DCT-ND - Cut Tape (CT)
490-GRM1555C1E103GE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1555C1E103GE01D
Description
CAP CER 10000PF 25V C0G/NP0 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10000 pF ±2% 25V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1555C1E103GE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.026" (0.65mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 186.364
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,07100 €0,71 €
500,04940 €2,47 €
1000,04290 €4,29 €
5000,03208 €16,04 €
1.0000,02875 €28,75 €
2.5000,02525 €63,13 €
5.0000,02314 €115,70 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,02080 €208,00 €
20.0000,01941 €388,20 €
30.0000,01872 €561,60 €
50.0000,01795 €897,50 €
70.0000,01750 €1.225,00 €
100.0000,01707 €1.707,00 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15470 €