New Product
1000 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM1552C1H102JA01D

DigiKey Part Number
490-GRM1552C1H102JA01DTR-ND - Tape & Reel (TR)
490-GRM1552C1H102JA01DCT-ND - Cut Tape (CT)
490-GRM1552C1H102JA01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM1552C1H102JA01D
Description
CAP CER 1000PF 50V CH 0402
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor CH 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM1552C1H102JA01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.989
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,02500 €0,25 €
500,01700 €0,85 €
1000,01450 €1,45 €
5000,01026 €5,13 €
1.0000,00898 €8,98 €
2.5000,00762 €19,05 €
5.0000,00682 €34,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €