
GRM153R60J475ME15D | |
|---|---|
DigiKey Part Number | 490-13232-2-ND - Tape & Reel (TR) 490-13232-1-ND - Cut Tape (CT) 490-13232-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM153R60J475ME15D |
Description | CAP CER 4.7UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM153R60J475ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,06500 € | 0,65 € |
| 50 | 0,04560 € | 2,28 € |
| 100 | 0,03950 € | 3,95 € |
| 500 | 0,02944 € | 14,72 € |
| 1.000 | 0,02635 € | 26,35 € |
| 2.500 | 0,02308 € | 57,70 € |
| 5.000 | 0,02112 € | 105,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,01895 € | 189,50 € |
| 20.000 | 0,01766 € | 353,20 € |
| 30.000 | 0,01702 € | 510,60 € |
| 50.000 | 0,01630 € | 815,00 € |
| 70.000 | 0,01589 € | 1.112,30 € |
| 100.000 | 0,01549 € | 1.549,00 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

