2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM153R60J225ME95D

DigiKey Part Number
490-14456-2-ND - Tape & Reel (TR)
490-14456-1-ND - Cut Tape (CT)
490-14456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM153R60J225ME95D
Description
CAP CER 2.2UF 6.3V X5R 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM153R60J225ME95D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55.012
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04700 €0,47 €
500,03220 €1,61 €
1000,02770 €2,77 €
5000,02028 €10,14 €
1.0000,01799 €17,99 €
2.5000,01559 €38,98 €
5.0000,01415 €70,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,01259 €125,90 €
20.0000,01165 €233,00 €
30.0000,01117 €335,10 €
50.0000,01065 €532,50 €
70.0000,01034 €723,80 €
100.0000,01004 €1.004,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €