Direct

GRM153C80J474KE15D | |
|---|---|
DigiKey Part Number | 490-GRM153C80J474KE15DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM153C80J474KE15D |
Description | CAP CER MLCC |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM153C80J474KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM155C80J474KE19D | Murata Electronics | 22.921 | 490-6284-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02361 € | 236,10 € |
| Unit Price without VAT: | 0,02361 € |
|---|---|
| Unit Price with VAT: | 0,02810 € |


