Direct
Similar
Direct
Similar
Similar
Similar
Similar
Similar

GRM1535C1H331JDD5D | |
|---|---|
DigiKey Part Number | GRM1535C1H331JDD5D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM1535C1H331JDD5D |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM1535C1H331JDD5D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM1555C1H331JA01D | Murata Electronics | 813.239 | 490-1295-1-ND | 0,08000 € | Direct |
| GRM1555C1H331JA01J | Murata Electronics | 20.884 | 490-GRM1555C1H331JA01JCT-ND | 0,08000 € | Similar |
| C0402C331J5GACTU | KEMET | 164.478 | 399-C0402C331J5GACTUCT-ND | 0,08000 € | Direct |
| C1005NP01H331J050BA | TDK | 21.525 | 445-13799-1-ND | 0,10000 € | Similar |
| CL05C331JB5NNNC | Samsung Electro-Mechanics | 496.674 | 1276-1685-1-ND | 0,08000 € | Similar |







