
GRM152R61A224KE19D | |
|---|---|
DigiKey Part Number | 490-10010-2-ND - Tape & Reel (TR) 490-10010-1-ND - Cut Tape (CT) 490-10010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152R61A224KE19D |
Description | CAP CER 0.22UF 10V X5R 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152R61A224KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05A224KP5NNNC | Samsung Electro-Mechanics | 68.225 | 1276-1049-1-ND | 0,08000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,17000 € | 0,17 € |
| 10 | 0,09900 € | 0,99 € |
| 50 | 0,07080 € | 3,54 € |
| 100 | 0,06200 € | 6,20 € |
| 500 | 0,04736 € | 23,68 € |
| 1.000 | 0,04282 € | 42,82 € |
| 2.500 | 0,03804 € | 95,10 € |
| 5.000 | 0,03517 € | 175,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02997 € | 599,40 € |
| 40.000 | 0,02842 € | 1.136,80 € |
| 60.000 | 0,02764 € | 1.658,40 € |
| 100.000 | 0,02677 € | 2.677,00 € |
| 140.000 | 0,02627 € | 3.677,80 € |
| 200.000 | 0,02578 € | 5.156,00 € |
| Unit Price without VAT: | 0,17000 € |
|---|---|
| Unit Price with VAT: | 0,20230 € |

