
GRM152R60J474ME15D | |
|---|---|
DigiKey Part Number | 490-10007-2-ND - Tape & Reel (TR) 490-10007-1-ND - Cut Tape (CT) 490-10007-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152R60J474ME15D |
Description | CAP CER 0.47UF 6.3V X5R 0402 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152R60J474ME15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| JMK105BJ474MC-F | Taiyo Yuden | 101.410 | 587-4570-1-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,11200 € | 1,12 € |
| 50 | 0,08020 € | 4,01 € |
| 100 | 0,07050 € | 7,05 € |
| 500 | 0,05418 € | 27,09 € |
| 1.000 | 0,04912 € | 49,12 € |
| 2.500 | 0,04381 € | 109,53 € |
| 5.000 | 0,04061 € | 203,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03479 € | 695,80 € |
| 40.000 | 0,03306 € | 1.322,40 € |
| 60.000 | 0,03219 € | 1.931,40 € |
| 100.000 | 0,03123 € | 3.123,00 € |
| 140.000 | 0,03066 € | 4.292,40 € |
| 200.000 | 0,03012 € | 6.024,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

