Parametric Equivalent

GRM152R60J225ME05D | |
|---|---|
DigiKey Part Number | 490-GRM152R60J225ME05DTR-ND - Tape & Reel (TR) 490-GRM152R60J225ME05DCT-ND - Cut Tape (CT) 490-GRM152R60J225ME05DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152R60J225ME05D |
Description | CAP CER 2.2UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152R60J225ME05D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,11800 € | 1,18 € |
| 50 | 0,08480 € | 4,24 € |
| 100 | 0,07460 € | 7,46 € |
| 500 | 0,05742 € | 28,71 € |
| 1.000 | 0,05213 € | 52,13 € |
| 2.500 | 0,04654 € | 116,35 € |
| 5.000 | 0,04318 € | 215,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03706 € | 741,20 € |
| 40.000 | 0,03524 € | 1.409,60 € |
| 60.000 | 0,03433 € | 2.059,80 € |
| 100.000 | 0,03332 € | 3.332,00 € |
| 140.000 | 0,03273 € | 4.582,20 € |
| 200.000 | 0,03216 € | 6.432,00 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,24990 € |


