GRM152D70G224ME15D is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TDK
In Stock: 18.197
Unit Price: 0,11000 €
Datasheet
0.22 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM152D70G224ME15D

DigiKey Part Number
490-10004-2-ND - Tape & Reel (TR)
490-10004-1-ND - Cut Tape (CT)
490-10004-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM152D70G224ME15D
Description
CAP CER 0.22UF 4V X7T 0402
Customer Reference
Detailed Description
0.22 µF ±20% 4V Ceramic Capacitor X7T 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM152D70G224ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±20%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CGA2B3X7R0J224M050BBTDK18.197445-12285-1-ND0,11000 €Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.0000,02529 €505,80 €
Manufacturers Standard Package
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,17850 €