Similar

GRM152D70G224KE15D | |
|---|---|
DigiKey Part Number | 490-10003-2-ND - Tape & Reel (TR) 490-10003-1-ND - Cut Tape (CT) 490-10003-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152D70G224KE15D |
Description | CAP CER 0.22UF 4V X7T 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 4V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152D70G224KE15D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C224K7PACTU | KEMET | 4.178 | 399-14895-1-ND | 0,32000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02508 € | 501,60 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |


