Similar

GRM152D70E104ME19D | |
|---|---|
DigiKey Part Number | GRM152D70E104ME19D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM152D70E104ME19D |
Description | CAP CER 0.1UF 2.5V X7T 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 2.5V Ceramic Capacitor X7T 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152D70E104ME19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0402C104M9RACTU | KEMET | 489 | 399-C0402C104M9RACTUCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02107 € | 421,40 € |
| Unit Price without VAT: | 0,02107 € |
|---|---|
| Unit Price with VAT: | 0,02507 € |


