
GRM152C80J104KE19D | |
|---|---|
DigiKey Part Number | 490-9997-2-ND - Tape & Reel (TR) 490-9997-1-ND - Cut Tape (CT) 490-9997-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM152C80J104KE19D |
Description | CAP CER 0.1UF 6.3V X6S 0402 |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152C80J104KE19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CL05B104KQ5NNNC | Samsung Electro-Mechanics | 274.590 | 1276-1511-1-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07900 € | 0,79 € |
| 50 | 0,05560 € | 2,78 € |
| 100 | 0,04840 € | 4,84 € |
| 500 | 0,03646 € | 18,23 € |
| 1.000 | 0,03278 € | 32,78 € |
| 2.500 | 0,02891 € | 72,28 € |
| 5.000 | 0,02657 € | 132,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,02242 € | 448,40 € |
| 40.000 | 0,02116 € | 846,40 € |
| 60.000 | 0,02053 € | 1.231,80 € |
| 100.000 | 0,01982 € | 1.982,00 € |
| 140.000 | 0,01942 € | 2.718,80 € |
| 200.000 | 0,01902 € | 3.804,00 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

