
GRM152C80G224ME19D | |
|---|---|
DigiKey Part Number | GRM152C80G224ME19D-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM152C80G224ME19D |
Description | CAP CER 0.22UF 4V X6S 0402 |
Customer Reference | |
Detailed Description | 0.22 µF ±20% 4V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM152C80G224ME19D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Not For New Designs | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.009" (0.22mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,03681 € | 736,20 € |
| Unit Price without VAT: | 0,03681 € |
|---|---|
| Unit Price with VAT: | 0,04380 € |

