2.2 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM035R61C225ME01D

DigiKey Part Number
490-GRM035R61C225ME01DTR-ND - Tape & Reel (TR)
490-GRM035R61C225ME01DCT-ND - Cut Tape (CT)
490-GRM035R61C225ME01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM035R61C225ME01D
Description
CAP CER 2.2UF 16V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.2 µF ±20% 16V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM035R61C225ME01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175.509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,28000 €0,28 €
100,16300 €1,63 €
500,11860 €5,93 €
1000,10510 €10,51 €
5000,08234 €41,17 €
1.0000,07533 €75,33 €
2.5000,06793 €169,83 €
5.0000,06347 €317,35 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,05810 €581,00 €
20.0000,05517 €1.103,40 €
30.0000,05370 €1.611,00 €
50.0000,05207 €2.603,50 €
70.0000,05112 €3.578,40 €
100.0000,05020 €5.020,00 €
Manufacturers Standard Package
Unit Price without VAT:0,28000 €
Unit Price with VAT:0,33320 €