4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
cut-tape-render

GRM035R60J475ME15D

DigiKey Part Number
490-13230-2-ND - Tape & Reel (TR)
490-13230-1-ND - Cut Tape (CT)
490-13230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM035R60J475ME15D
Description
CAP CER 4.7UF 6.3V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM035R60J475ME15D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 591.800
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
100,10000 €1,00 €
500,07140 €3,57 €
1000,06260 €6,26 €
5000,04774 €23,87 €
1.0000,04317 €43,17 €
2.5000,03836 €95,90 €
5.0000,03546 €177,30 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03214 €321,40 €
20.0000,03023 €604,60 €
30.0000,02928 €878,40 €
50.0000,02823 €1.411,50 €
70.0000,02761 €1.932,70 €
100.0000,02701 €2.701,00 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21420 €