


GRM035R60J475ME15D | |
|---|---|
DigiKey Part Number | 490-13230-2-ND - Tape & Reel (TR) 490-13230-1-ND - Cut Tape (CT) 490-13230-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM035R60J475ME15D |
Description | CAP CER 4.7UF 6.3V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 6.3V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM035R60J475ME15D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,10200 € | 1,02 € |
| 50 | 0,07220 € | 3,61 € |
| 100 | 0,06330 € | 6,33 € |
| 500 | 0,04834 € | 24,17 € |
| 1.000 | 0,04371 € | 43,71 € |
| 2.500 | 0,03884 € | 97,10 € |
| 5.000 | 0,03591 € | 179,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,03254 € | 325,40 € |
| 20.000 | 0,03062 € | 612,40 € |
| 30.000 | 0,02965 € | 889,50 € |
| 50.000 | 0,02858 € | 1.429,00 € |
| 70.000 | 0,02796 € | 1.957,20 € |
| 100.000 | 0,02735 € | 2.735,00 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |

