GRM035R60G475ME15J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Taiyo Yuden
In Stock: 20.682
Unit Price: 0,27000 €
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 10.001
Unit Price: 0,18000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 1.683
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 9.100
Unit Price: 0,28000 €
Datasheet
4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM035R60G475ME15J

DigiKey Part Number
490-GRM035R60G475ME15JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM035R60G475ME15J
Description
CAP CER MLCC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM035R60G475ME15J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.0000,03248 €1.624,00 €
Manufacturers Standard Package
Unit Price without VAT:0,03248 €
Unit Price with VAT:0,03865 €