4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM035R60G475ME15D

DigiKey Part Number
490-13229-2-ND - Tape & Reel (TR)
490-13229-1-ND - Cut Tape (CT)
490-13229-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM035R60G475ME15D
Description
CAP CER 4.7UF 4V X5R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 µF ±20% 4V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM035R60G475ME15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,11200 €1,12 €
500,08020 €4,01 €
1000,07050 €7,05 €
5000,05412 €27,06 €
1.0000,04906 €49,06 €
2.5000,04373 €109,32 €
5.0000,04053 €202,65 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,03681 €368,10 €
20.0000,03470 €694,00 €
30.0000,03365 €1.009,50 €
50.0000,03248 €1.624,00 €
70.0000,03179 €2.225,30 €
100.0000,03113 €3.113,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,23800 €