Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM035R60E475ME01J | |
|---|---|
DigiKey Part Number | 490-GRM035R60E475ME01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM035R60E475ME01J |
Description | CAP CER 4.7UF 2.5V X5R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 2.5V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM035R60E475ME01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRM035R60E475ME01D | Murata Electronics | 3.108 | 490-GRM035R60E475ME01DCT-ND | 0,15000 € | Parametric Equivalent |
| MSASP063EB5475MFNA01 | Taiyo Yuden | 10.000 | 587-MSASP063EB5475MFNA01CT-ND | 0,29000 € | Parametric Equivalent |
| PMK063EBJ475MP-F | Taiyo Yuden | 27.390 | 587-6385-1-ND | 0,29000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,02321 € | 1.160,50 € |
| Unit Price without VAT: | 0,02321 € |
|---|---|
| Unit Price with VAT: | 0,02762 € |



