
GRM035R60E475ME01D | |
|---|---|
DigiKey Part Number | 490-GRM035R60E475ME01DTR-ND - Tape & Reel (TR) 490-GRM035R60E475ME01DCT-ND - Cut Tape (CT) 490-GRM035R60E475ME01DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM035R60E475ME01D |
Description | CAP CER 4.7UF 2.5V X5R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 2.5V Ceramic Capacitor X5R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM035R60E475ME01D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,08700 € | 0,87 € |
| 50 | 0,06160 € | 3,08 € |
| 100 | 0,05380 € | 5,38 € |
| 500 | 0,04066 € | 20,33 € |
| 1.000 | 0,03664 € | 36,64 € |
| 2.500 | 0,03239 € | 80,98 € |
| 5.000 | 0,02984 € | 149,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,02695 € | 269,50 € |
| 20.000 | 0,02527 € | 505,40 € |
| 30.000 | 0,02443 € | 732,90 € |
| 50.000 | 0,02350 € | 1.175,00 € |
| 70.000 | 0,02296 € | 1.607,20 € |
| 100.000 | 0,02243 € | 2.243,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

