820 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H821KA12D

DigiKey Part Number
490-GRM033R71H821KA12DTR-ND - Tape & Reel (TR)
490-GRM033R71H821KA12DCT-ND - Cut Tape (CT)
490-GRM033R71H821KA12DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRM033R71H821KA12D
Description
CAP CER 820PF 50V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
820 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H821KA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0201KRX7R9BB821YAGEO8.04013-CC0201KRX7R9BB821CT-ND0,08000 €Parametric Equivalent
GMC02X7R821K50NTCal-Chip Electronics, Inc.10.7984713-GMC02X7R821K50NTCT-ND0,08000 €Parametric Equivalent
In-Stock: 1.019
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01200 €0,12 €
500,00760 €0,38 €
1000,00650 €0,65 €
5000,00440 €2,20 €
1.0000,00379 €3,79 €
2.5000,00314 €7,85 €
5.0000,00275 €13,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.0000,00201 €30,15 €
30.0000,00180 €54,00 €
45.0000,00169 €76,05 €
75.0000,00158 €118,50 €
105.0000,00151 €158,55 €
150.0000,00144 €216,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €