
GRM033R71H471KA12J | |
|---|---|
DigiKey Part Number | 490-GRM033R71H471KA12JTR-ND - Tape & Reel (TR) 490-GRM033R71H471KA12JCT-ND - Cut Tape (CT) 490-GRM033R71H471KA12JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71H471KA12J |
Description | CAP CER 470PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71H471KA12J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 50 | 0,00840 € | 0,42 € |
| 100 | 0,00700 € | 0,70 € |
| 500 | 0,00480 € | 2,40 € |
| 1.000 | 0,00412 € | 4,12 € |
| 2.500 | 0,00342 € | 8,55 € |
| 5.000 | 0,00300 € | 15,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | 0,00202 € | 101,00 € |
| 100.000 | 0,00185 € | 185,00 € |
| 150.000 | 0,00176 € | 264,00 € |
| 250.000 | 0,00166 € | 415,00 € |
| 350.000 | 0,00161 € | 563,50 € |
| 500.000 | 0,00155 € | 775,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

