150 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRM033R71H151MA12D

DigiKey Part Number
GRM033R71H151MA12D-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GRM033R71H151MA12D
Description
CAP CER 150PF 50V X7R 0201
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
150 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRM033R71H151MA12D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
75.0000,00158 €118,50 €
Unit Price without VAT:0,00158 €
Unit Price with VAT:0,00188 €