
GRM033R71H102MA12D | |
|---|---|
DigiKey Part Number | 490-GRM033R71H102MA12DTR-ND - Tape & Reel (TR) 490-GRM033R71H102MA12DCT-ND - Cut Tape (CT) 490-GRM033R71H102MA12DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71H102MA12D |
Description | CAP CER 1000PF 50V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±20% 50V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71H102MA12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 50 | 0,00740 € | 0,37 € |
| 100 | 0,00620 € | 0,62 € |
| 500 | 0,00422 € | 2,11 € |
| 1.000 | 0,00361 € | 3,61 € |
| 2.500 | 0,00299 € | 7,48 € |
| 5.000 | 0,00261 € | 13,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00209 € | 31,35 € |
| 30.000 | 0,00188 € | 56,40 € |
| 45.000 | 0,00177 € | 79,65 € |
| 75.000 | 0,00165 € | 123,75 € |
| 105.000 | 0,00158 € | 165,90 € |
| 150.000 | 0,00151 € | 226,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

