Parametric Equivalent
Parametric Equivalent

GRM033R71E472ME14D | |
|---|---|
DigiKey Part Number | 490-GRM033R71E472ME14DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71E472ME14D |
Description | CAP CER MLCC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E472ME14D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±20% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MLAST063SB7472MFNA01 | Taiyo Yuden | 0 | 587-MLAST063SB7472MFNA01TR-ND | 0,00380 € | Parametric Equivalent |
| MSAST063SB7472MFNA01 | Taiyo Yuden | 0 | 587-MSAST063SB7472MFNA01TR-ND | 0,00380 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00232 € | 34,80 € |
| Unit Price without VAT: | 0,00232 € |
|---|---|
| Unit Price with VAT: | 0,00276 € |



