
GRM033R71E221JA01D | |
|---|---|
DigiKey Part Number | 490-17676-2-ND - Tape & Reel (TR) 490-17676-1-ND - Cut Tape (CT) 490-17676-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM033R71E221JA01D |
Description | CAP CER 220PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±5% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E221JA01D Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±5% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01700 € | 0,17 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,00940 € | 0,94 € |
| 500 | 0,00654 € | 3,27 € |
| 1.000 | 0,00567 € | 5,67 € |
| 2.500 | 0,00475 € | 11,88 € |
| 5.000 | 0,00420 € | 21,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,00342 € | 51,30 € |
| 30.000 | 0,00310 € | 93,00 € |
| 45.000 | 0,00293 € | 131,85 € |
| 75.000 | 0,00276 € | 207,00 € |
| 105.000 | 0,00265 € | 278,25 € |
| 150.000 | 0,00255 € | 382,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

