Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

GRM033R71E121KA01J | |
|---|---|
DigiKey Part Number | 490-GRM033R71E121KA01JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | GRM033R71E121KA01J |
Description | CAP CER 120PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM033R71E121KA01J Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM033R71E121KA03D | Murata Electronics | 5.809 | 490-GCM033R71E121KA03DCT-ND | 0,08000 € | Parametric Equivalent |
| GCM033R71E121KA03J | Murata Electronics | 0 | 490-GCM033R71E121KA03JTR-ND | 0,00312 € | Parametric Equivalent |
| 0201B121K250CT | Walsin Technology Corporation | 0 | 1292-0201B121K250CTTR-ND | 0,00370 € | Parametric Equivalent |
| CC0201KPX7R8BB121 | YAGEO | 0 | 13-CC0201KPX7R8BB121TR-ND | 0,00396 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100.000 | 0,00152 € | 152,00 € |
| Unit Price without VAT: | 0,00152 € |
|---|---|
| Unit Price with VAT: | 0,00181 € |




